Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG65R015M2HXTMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4378733RL
Cut Tape4378733
Product RangeCoolSiC Gen 2 Series
Also Known AsIMBG65R015M2H, SP005917205
Your Part Number
668 In Stock
Need more?
668 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY169.620 | CNY169.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.620 (CNY191.6706) |
| 5+ | CNY131.990 (CNY149.1487) |
| 10+ | CNY105.090 (CNY118.7517) |
| 50+ | CNY97.010 (CNY109.6213) |
| 100+ | CNY89.540 (CNY101.1802) |
| 250+ | CNY88.950 (CNY100.5135) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG65R015M2HXTMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4378733RL
Cut Tape4378733
Product RangeCoolSiC Gen 2 Series
Also Known AsIMBG65R015M2H, SP005917205
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id115A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0132ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation416W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
115A
Drain Source On State Resistance
0.0132ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-263
Rds(on) Test Voltage
20V
Power Dissipation
416W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
