
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.890 (CNY8.9157) |
| 100+ | CNY7.460 (CNY8.4298) |
| 250+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 2500+ | CNY6.360 (CNY7.1868) |
Product Information
Product Overview
ILD8150EXUMA1 is a LED driver IC for high-power LED with hybrid dimming down to 0.5%. It is DC/DC converter IC for LED applications to drive high-power LED. For applications operating close to SELV limits it provides a high safety voltage margin. The buck LED driver IC is tailored for LED in general lighting applications with average currents up to 1.5A using a high-side integrated switch. A complete set of features and protections provide a well fit for professional LED lighting solutions. The hysteretic current control provides an extremely fast regulation and stable LED current combined with good EMI performance. The efficiency of the LED driver is remarkable high due to the low RON of the internal switch. Hybrid dimming is an Infineon unique one-pin dimming method that combines analogue dimming and PWM dimming of the LED current in one hybrid dimming curve. Potential application includes electronic control gear (ECG) for LED luminaries.
- DC/DC buck with hysteretic current regulation, output current up to 1.5ADC
- Integrated 80V high-side MOSFET switch with low RON
- Hybrid dimming to 0.5% of the target current
- Wide operating voltage range from 8V to 80V
- Cycle-by-cycle current limitation, under-voltage lockout
- Thermal protection, flicker free operation, digital soft-start
- Pull-down transistor to avoid LED glowing
- VIN pin voltage range from 8 to 80V
- Input PWM frequency range from 250 to 20000Hz, switching frequency is 2MHz max
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
8VDC
-
2MHz
HSOIC
-40°C
-
MSL 3 - 168 hours
-
HSOIC
2MHz
-
80VDC
1.5A
Surface Mount
8Pins
150°C
-
No SVHC (25-Jun-2025)
Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
