Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKZA40N65RH5XKSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3625315
Product RangeTRENCHSTOP 5 H5 CoolSiC Gen VI
Also Known AsIKZA40N65RH5, SP004038198
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.580 (CNY35.6854) |
| 10+ | CNY28.410 (CNY32.1033) |
| 100+ | CNY26.730 (CNY30.2049) |
| 500+ | CNY26.200 (CNY29.606) |
| 1000+ | CNY25.670 (CNY29.0071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.58 (CNY35.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA40N65RH5XKSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3625315
Product RangeTRENCHSTOP 5 H5 CoolSiC Gen VI
Also Known AsIKZA40N65RH5, SP004038198
Technical Datasheet
Continuous Collector Current74A
Collector Emitter Saturation Voltage1.65V
Power Dissipation250W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 H5 CoolSiC Gen VI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
74A
Power Dissipation
250W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 H5 CoolSiC Gen VI
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
