Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CS7XKSA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4380646
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKZA40N120CS7, SP005421466
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.040 (CNY47.5052) |
| 5+ | CNY37.440 (CNY42.3072) |
| 10+ | CNY32.830 (CNY37.0979) |
| 50+ | CNY31.880 (CNY36.0244) |
| 100+ | CNY30.920 (CNY34.9396) |
| 250+ | CNY30.850 (CNY34.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.04 (CNY47.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CS7XKSA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4380646
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKZA40N120CS7, SP005421466
Technical Datasheet
Continuous Collector Current82A
Collector Emitter Saturation Voltage1.65V
Power Dissipation357W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IKZA40N120CS7XKSA1 is a short-circuit-rugged 1200V TRENCHSTOP™ IGBT7 device copacked with a soft, fast-recovery Emitter Controlled 7 diode. Typical applications include industrial drives, industrial power supplies, and solar inverters.
- VCE = 1200V, IC = 40A
- IGBT co-packed with full current, soft and low Qrr diode
- Low saturation voltage VCEsat = 2.0V at Tvj = 175°C
- 8µs short circuit ruggedness
- Wide range of dv/dt controllability
- Available in a 4 pin TO-247 package
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Technical Specifications
Continuous Collector Current
82A
Power Dissipation
357W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
