Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKY140N120CH7XKSA1Copy
Manufacturer Standard Lead Time74 weeks
Order Code4335344
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsSP005560949, IKY140N120CH7
Your Part Number
231 In Stock
720 more incoming. You can reserve stock now
231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.460 (CNY122.5598) |
| 5+ | CNY88.110 (CNY99.5643) |
| 10+ | CNY67.760 (CNY76.5688) |
| 50+ | CNY63.910 (CNY72.2183) |
| 100+ | CNY60.060 (CNY67.8678) |
| 250+ | CNY58.860 (CNY66.5118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.46 (CNY122.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKY140N120CH7XKSA1Copy
Manufacturer Standard Lead Time74 weeks
Order Code4335344
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsSP005560949, IKY140N120CH7
Technical Datasheet
Continuous Collector Current232A
Collector Emitter Saturation Voltage1.7V
Power Dissipation962W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
232A
Power Dissipation
962W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895
