Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQ75N120CS7XKSA1Copy
Manufacturer Standard Lead Time69 weeks
Order Code4380643
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKQ75N120CS7, SP005419715
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.960 (CNY89.2248) |
| 5+ | CNY62.820 (CNY70.9866) |
| 10+ | CNY46.680 (CNY52.7484) |
| 50+ | CNY45.270 (CNY51.1551) |
| 100+ | CNY43.860 (CNY49.5618) |
| 250+ | CNY39.450 (CNY44.5785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.96 (CNY89.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ75N120CS7XKSA1Copy
Manufacturer Standard Lead Time69 weeks
Order Code4380643
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKQ75N120CS7, SP005419715
Technical Datasheet
Continuous Collector Current154A
Collector Emitter Saturation Voltage1.65V
Power Dissipation630W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
154A
Power Dissipation
630W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
