Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQ140N120CH7XKSA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code4228349
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKQ140N120CH7, SP005578288
Your Part Number
25 In Stock
480 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.680 (CNY127.3284) |
| 5+ | CNY95.350 (CNY107.7455) |
| 10+ | CNY78.020 (CNY88.1626) |
| 50+ | CNY73.930 (CNY83.5409) |
| 100+ | CNY69.830 (CNY78.9079) |
| 250+ | CNY64.120 (CNY72.4556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.68 (CNY127.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ140N120CH7XKSA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code4228349
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKQ140N120CH7, SP005578288
Technical Datasheet
Continuous Collector Current175A
Collector Emitter Saturation Voltage1.7V
Power Dissipation962W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
175A
Power Dissipation
962W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
