Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQ120N75EH7XKSA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code4833993
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
97 In Stock
240 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.340 (CNY93.0442) |
| 5+ | CNY58.460 (CNY66.0598) |
| 10+ | CNY43.800 (CNY49.494) |
| 50+ | CNY41.110 (CNY46.4543) |
| 100+ | CNY38.870 (CNY43.9231) |
| 250+ | CNY37.050 (CNY41.8665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.34 (CNY93.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ120N75EH7XKSA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code4833993
Product RangeTRENCHSTOP IGBT 7 Series
Technical Datasheet
Continuous Collector Current160A
Collector Emitter Saturation Voltage1.45V
Power Dissipation500W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IKQ120N75EH7XKSA1 is a hard-switching 750V, 120A TRENCHSTOP™ IGBT7 H7 discrete in TO-247PLUS-3 package technology. It features high speed and low saturation voltage 750V TRENCHSTOP™ IGBT7 technology co-packed with soft and fast recovery Emitter Controlled 7 diode. Typical applications include industrial UPS systems, EV charging, string inverters and energy storage systems (ESS).
- 160A DC collector current at Tc = 25°C
- Low switching losses
- Very low collector-emitter saturation voltage VCEsat
- Smooth switching behaviour
- Humidity robustness
- Optimized for hard switching, two- and three-level topologies
Technical Specifications
Continuous Collector Current
160A
Power Dissipation
500W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
750V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
