Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKP08N65H5XKSA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2363286
Product RangeTRENCHSTOP 5
Also Known AsIKP08N65H5, SP001001716
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.500 (CNY8.475) |
| 1000+ | CNY6.750 (CNY7.6275) |
| 5000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.82 (CNY21.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKP08N65H5XKSA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2363286
Product RangeTRENCHSTOP 5
Also Known AsIKP08N65H5, SP001001716
Technical Datasheet
Continuous Collector Current8A
Collector Emitter Saturation Voltage1.65V
Power Dissipation70W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IKP08N65H5 is a High Speed IGBT in TRENCHSTOP™ 5 technology co-packed with RAPID 1 fast and soft anti-parallel diode. The TRENCHSTOP™ 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market's high efficiency demands of tomorrow. It features best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.
- Factor 2.5 lower Qg
- Factor 2 reduction in switching losses
- Low COES/EOSS
- Mild positive temperature coefficient VCE (sat)
- Temperature stability of Vf
- Higher power density design
- 200mV Reduction in VCE (sat)
- 50V Increase in the bus voltage possible without compromising reliability
- Green product
- Halogen-free
Applications
Alternative Energy, Power Management
Technical Specifications
Continuous Collector Current
8A
Power Dissipation
70W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255
