Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKN04N60RC2ATMA1Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3886356RL
Cut Tape3886356
Also Known AsSP004542906, IKN04N60RC2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.470 (CNY7.3111) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 5000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKN04N60RC2ATMA1Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3886356RL
Cut Tape3886356
Also Known AsSP004542906, IKN04N60RC2
Technical Datasheet
Continuous Collector Current7.5A
Collector Emitter Saturation Voltage2V
Power Dissipation6.8W
Collector Emitter Voltage Max600V
Transistor Case StyleSOT-223
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
7.5A
Power Dissipation
6.8W
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
