Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKFW75N65EH5XKSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3625323
Product RangeTRENCHSTOP 5
Also Known AsIKFW75N65EH5, SP001728808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.140 (CNY86.0382) |
| 5+ | CNY64.080 (CNY72.4104) |
| 10+ | CNY52.020 (CNY58.7826) |
| 50+ | CNY47.450 (CNY53.6185) |
| 100+ | CNY42.870 (CNY48.4431) |
| 250+ | CNY36.180 (CNY40.8834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.14 (CNY86.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKFW75N65EH5XKSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3625323
Product RangeTRENCHSTOP 5
Also Known AsIKFW75N65EH5, SP001728808
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.65V
Power Dissipation148W
Collector Emitter Voltage Max650V
Transistor Case StyleHSIP247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
148W
Transistor Case Style
HSIP247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
