Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKFW50N60DH3XKSA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code3267760
Product RangeTRENCHSTOP
Also Known AsIKFW50N60DH3, SP001672364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.620 (CNY76.4106) |
| 10+ | CNY47.600 (CNY53.788) |
| 100+ | CNY34.200 (CNY38.646) |
| 500+ | CNY32.260 (CNY36.4538) |
| 1000+ | CNY30.310 (CNY34.2503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.62 (CNY76.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKFW50N60DH3XKSA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code3267760
Product RangeTRENCHSTOP
Also Known AsIKFW50N60DH3, SP001672364
Technical Datasheet
Continuous Collector Current53A
Collector Emitter Saturation Voltage1.85V
Power Dissipation145W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
53A
Power Dissipation
145W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
