Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKA08N65H5XKSA1Copy
Manufacturer Standard Lead Time50 weeks
Order Code2363282
Product RangeTRENCHSTOP 5
Also Known AsIKA08N65H5, SP001001722
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.500 (CNY8.475) |
| 500+ | CNY6.000 (CNY6.780) |
| 1000+ | CNY5.820 (CNY6.5766) |
| 5000+ | CNY5.630 (CNY6.3619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.22 (CNY19.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKA08N65H5XKSA1Copy
Manufacturer Standard Lead Time50 weeks
Order Code2363282
Product RangeTRENCHSTOP 5
Also Known AsIKA08N65H5, SP001001722
Technical Datasheet
Continuous Collector Current8A
Collector Emitter Saturation Voltage1.65V
Power Dissipation31.2W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
MSL-
Technical Specifications
Continuous Collector Current
8A
Power Dissipation
31.2W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255
