Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKA08N65F5XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2363281
Product RangeTRENCHSTOP 5
Also Known AsIKA08N65F5, SP000973414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.150 (CNY6.9495) |
| 5000+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKA08N65F5XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2363281
Product RangeTRENCHSTOP 5
Also Known AsIKA08N65F5, SP000973414
Technical Datasheet
Continuous Collector Current8A
Collector Emitter Saturation Voltage1.6V
Power Dissipation31.2W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IKA08N65F5 is a High Speed IGBT in TRENCHSTOP™ 5 technology co-packed with RAPID 1 fast and soft anti-parallel diode. The TRENCHSTOP™ 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market's high efficiency demands of tomorrow. It features best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.
- Factor 2.5 lower Qg
- Factor 2 reduction in switching losses
- Low COES/EOSS
- Mild positive temperature coefficient VCE (sat)
- Temperature stability of Vf
- Higher power density design
- 200mV Reduction in VCE (sat)
- 50V Increase in the bus voltage possible without compromising reliability
- Green product
- Halogen-free
Applications
Alternative Energy, Power Management
Technical Specifications
Continuous Collector Current
8A
Power Dissipation
31.2W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255
