Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKA06N60TXKSA1Copy
Manufacturer Standard Lead Time50 weeks
Order Code3703615
Product RangeTRENCHSTOP
Also Known AsIKA06N60T, SP000215375
Your Part Number
522 In Stock
Need more?
522 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 5000+ | CNY6.710 (CNY7.5823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKA06N60TXKSA1Copy
Manufacturer Standard Lead Time50 weeks
Order Code3703615
Product RangeTRENCHSTOP
Also Known AsIKA06N60T, SP000215375
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.5V
Power Dissipation28W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
28W
Transistor Case Style
TO-220FP
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
