Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIHW40N140R5LXKSA1Copy
Manufacturer Standard Lead Time63 weeks
Order Code4263426
Also Known AsIHW40N140R5L, SP005742024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.180 (CNY40.8834) |
| 10+ | CNY21.940 (CNY24.7922) |
| 100+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY15.970 (CNY18.0461) |
| 1000+ | CNY15.700 (CNY17.741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.18 (CNY40.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW40N140R5LXKSA1Copy
Manufacturer Standard Lead Time63 weeks
Order Code4263426
Also Known AsIHW40N140R5L, SP005742024
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.65V
Power Dissipation366W
Collector Emitter Voltage Max1.4kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
366W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.4kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008221
