Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIHW30N65R5XKSA1Copy
Manufacturer Standard Lead Time100 weeks
Order Code2781026
Product RangeTRENCHSTOP
Also Known AsIHW30N65R5, SP001273470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.540 (CNY34.5102) |
| 10+ | CNY17.900 (CNY20.227) |
| 100+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.54 (CNY34.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW30N65R5XKSA1Copy
Manufacturer Standard Lead Time100 weeks
Order Code2781026
Product RangeTRENCHSTOP
Also Known AsIHW30N65R5, SP001273470
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.35V
Power Dissipation176W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
176W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
1.35V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
