
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.130 (CNY50.9969) |
| 10+ | CNY29.550 (CNY33.3915) |
| 100+ | CNY19.290 (CNY21.7977) |
| 500+ | CNY18.640 (CNY21.0632) |
| 1000+ | CNY17.990 (CNY20.3287) |
Product Information
Product Overview
The IGW75N60T is a Low Loss IGBT in TrenchStop® and field-stop technology. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 5µs Short-circuit withstand time
- Green product
- Halogen-free
Applications
Power Management, Alternative Energy, Consumer Electronics, HVAC, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
75A
428W
TO-247
175°C
-
No SVHC (25-Jun-2025)
2V
600V
3Pins
Through Hole
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
