Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGQ120N120S7XKSA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code4380641
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGQ120N120S7, SP005732726
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.430 (CNY88.6259) |
| 5+ | CNY74.040 (CNY83.6652) |
| 10+ | CNY69.650 (CNY78.7045) |
| 50+ | CNY65.250 (CNY73.7325) |
| 100+ | CNY60.860 (CNY68.7718) |
| 250+ | CNY56.460 (CNY63.7998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.43 (CNY88.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGQ120N120S7XKSA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code4380641
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGQ120N120S7, SP005732726
Technical Datasheet
Continuous Collector Current216A
Collector Emitter Saturation Voltage1.65V
Power Dissipation1.004kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
216A
Power Dissipation
1.004kW
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.788345
