Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGP50N60TXKSA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code1832355
Also Known AsIGP50N60T, SP000683046
Your Part Number
507 In Stock
Need more?
507 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.120 (CNY38.5556) |
| 10+ | CNY22.400 (CNY25.312) |
| 100+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY13.950 (CNY15.7635) |
| 1000+ | CNY13.120 (CNY14.8256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.12 (CNY38.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP50N60TXKSA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code1832355
Also Known AsIGP50N60T, SP000683046
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage2V
Power Dissipation333W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IGP50N60T is a 600V Discrete IGBT Single Transistor without anti-parallel diode. TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Comprehensive portfolio in 600V and 1200V for flexibility of design
- High device reliability
- ±20V Gate to emitter voltage (VGE)
- 0.45K/W IGBT thermal resistance, junction to case
- 40K/W IGBT thermal resistance, junction - ambient
Applications
Power Management, Alternative Energy, Consumer Electronics, HVAC, Industrial
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
333W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
