Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGLT65R110B2AUMA1Copy
Order Code4836596
Product RangeCoolGaN Series
Your Part Number
1,745 In Stock
Need more?
1,745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.730 (CNY55.0649) |
| 10+ | CNY34.640 (CNY39.1432) |
| 100+ | CNY30.060 (CNY33.9678) |
| 500+ | CNY29.170 (CNY32.9621) |
| 1000+ | CNY28.590 (CNY32.3067) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.73 (CNY55.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLT65R110B2AUMA1Copy
Order Code4836596
Product RangeCoolGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id-
Drain Source On State Resistance0.14ohm
Typical Gate Charge1.61nC
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
No. of Pins16Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
HDSOP
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
-
Typical Gate Charge
1.61nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
