
1,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.280 (CNY111.0564) |
| 5+ | CNY83.190 (CNY94.0047) |
| 10+ | CNY68.090 (CNY76.9417) |
| 50+ | CNY60.770 (CNY68.6701) |
| 100+ | CNY53.450 (CNY60.3985) |
| 250+ | CNY52.390 (CNY59.2007) |
Product Information
Product Overview
IGLT65R055B2AUMA1 is a CoolGaN™ Bi‑Directional Switch (BDS) in a 16 pin HDSOP package. It an innovative solution in gallium nitride (GaN) transistor technology. The CoolGaN™ BDS 650V G5 enables efficient voltage blocking in both directions, making it a versatile option for a wide range of applications. The CoolGaN™ BDS monolithically integrates a substrate voltage control circuit, thanks to Infineon's proprietary technology, this reduces design complexity. IGLT65R055B2 is offered in Infineon’s TOLT, top‑side cooling package specially designed to enable the highest power densities for power‑demanding industrial applications. Typical application includes cycloconverter in solar μ‑inverter, vienna type rectifier in industrial/server SMPS and UPS, T‑type PFC, inverter in motor drives and HERIC inverter in string solar inverter.
- 650V CoolGaN™ technology with 850V surge immunity
- Superior rugged Gate Injection Transistor (GIT) structure
- Dual‑gate for independent bi‑directional functionality
- Superior performance of R over operating frequency
- Reliable Thermal Cycling on‑Board (TCoB) performance
- Optimized for soft switching operation
- Improves system efficiency and power density
- Enables higher switching frequency and enables new single stage isolated topologies
- Qualified for industrial applications according to JEDEC JESD47, JESD22, J‑STD‑020 standards
Technical Specifications
-
-
HDSOP
16Pins
-
-
5.4nC
Surface Mount
CoolGaN G5 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
