Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGK120B041SXTSA1Copy
Order Code4919145
Product RangeCoolGaN BDS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY3.800 (CNY4.294) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 5000+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.11 (CNY6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGK120B041SXTSA1Copy
Order Code4919145
Product RangeCoolGaN BDS Series
Technical Datasheet
Drain Source Voltage Vds-
Continuous Drain Current Id30A
Drain Source On State Resistance-
Typical Gate Charge4.4nC
Transistor Case StyleUFWLB
Transistor MountingSurface Mount
No. of Pins12Pins
Product RangeCoolGaN BDS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
-
Drain Source On State Resistance
-
Transistor Case Style
UFWLB
No. of Pins
12Pins
Qualification
-
Continuous Drain Current Id
30A
Typical Gate Charge
4.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN BDS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
