Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGK048B041SXTSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4919143
Product RangeCoolGaN BDS Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.560 (CNY19.8428) |
| 10+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1000+ | CNY5.750 (CNY6.4975) |
| 5000+ | CNY5.390 (CNY6.0907) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.56 (CNY19.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGK048B041SXTSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4919143
Product RangeCoolGaN BDS Series
Technical Datasheet
Drain Source Voltage Vds-
Continuous Drain Current Id53A
Drain Source On State Resistance-
Typical Gate Charge9.1nC
Transistor Case StyleUFWLB
Transistor MountingSurface Mount
No. of Pins22Pins
Product RangeCoolGaN BDS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
-
Drain Source On State Resistance
-
Transistor Case Style
UFWLB
No. of Pins
22Pins
Qualification
-
Continuous Drain Current Id
53A
Typical Gate Charge
9.1nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN BDS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
