Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.390 (CNY69.3707) |
| 10+ | CNY46.790 (CNY52.8727) |
| 25+ | CNY42.560 (CNY48.0928) |
| 50+ | CNY40.860 (CNY46.1718) |
| 100+ | CNY39.160 (CNY44.2508) |
| 250+ | CNY37.340 (CNY42.1942) |
| 500+ | CNY36.860 (CNY41.6518) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.39 (CNY69.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGI60L1414B1MXUMA1Copy
Order Code4835789
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
Output Current-
Output Voltage Min-
Output Voltage Max600V
DC / DC Converter IC CaseTFLGA-EP
No. of Pins27Pins
Switching Frequency Max-
Product Range-
IC Generic NumberIGI60L1414B1M
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
-
Output Current
-
Output Voltage Max
600V
No. of Pins
27Pins
Product Range
-
SVHC
To Be Advised
Input Voltage Max
-
Output Voltage Min
-
DC / DC Converter IC Case
TFLGA-EP
Switching Frequency Max
-
IC Generic Number
IGI60L1414B1M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
