Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY46.070 (CNY52.0591) |
| 25+ | CNY42.760 (CNY48.3188) |
| 50+ | CNY40.810 (CNY46.1153) |
| 100+ | CNY38.440 (CNY43.4372) |
| 250+ | CNY37.710 (CNY42.6123) |
| 500+ | CNY36.800 (CNY41.584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY59.54 (CNY67.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGI60L1111B1MXUMA1Copy
Order Code4919141
Technical Datasheet
Input Voltage Min10V
Input Voltage Max20V
Output Current7.4A
Output Voltage Min-
Output Voltage Max600V
DC / DC Converter IC CaseTFLGA-EP
No. of Pins27Pins
Switching Frequency Max-
Product Range-
IC Generic NumberIGI60L1111B1M
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
10V
Output Current
7.4A
Output Voltage Max
600V
No. of Pins
27Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Max
20V
Output Voltage Min
-
DC / DC Converter IC Case
TFLGA-EP
Switching Frequency Max
-
IC Generic Number
IGI60L1111B1M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
