Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGD70R500D2SAUMA1Copy
Order Code4749219
Product RangeCoolGaN G5 Series
Also Known AsSP006085326 and IGD70R500D2S
Your Part Number
1,108 In Stock
Need more?
1,108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.250 (CNY14.9725) |
| 10+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 5000+ | CNY4.000 (CNY4.520) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGD70R500D2SAUMA1Copy
Order Code4749219
Product RangeCoolGaN G5 Series
Also Known AsSP006085326 and IGD70R500D2S
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id3.4A
Drain Source On State Resistance0.6ohm
Typical Gate Charge0.53nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.6ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
3.4A
Typical Gate Charge
0.53nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
