Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGB15N120S7ATMA1Copy
Manufacturer Standard Lead Time61 weeks
Order Code4555828
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGB15N120S7, SP005753191
Your Part Number
1,057 In Stock
Need more?
93 Next business day delivery available(Shanghai stock)
964 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.450 (CNY32.1485) |
| 10+ | CNY18.580 (CNY20.9954) |
| 100+ | CNY17.420 (CNY19.6846) |
| 500+ | CNY16.250 (CNY18.3625) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.45 (CNY32.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB15N120S7ATMA1Copy
Manufacturer Standard Lead Time61 weeks
Order Code4555828
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGB15N120S7, SP005753191
Technical Datasheet
Continuous Collector Current34A
Collector Emitter Saturation Voltage1.65V
Power Dissipation141W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
34A
Power Dissipation
141W
Transistor Case Style
TO-263
Operating Temperature Max
150°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
