Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIFX7805ABTSAKSA1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2780878
Product Range5V 1A LDO Voltage Regulators
Also Known AsIFX7805ABTS, SP000929572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.580 (CNY6.3054) |
| 10+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY3.020 (CNY3.4126) |
| 5000+ | CNY2.900 (CNY3.277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.58 (CNY6.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX7805ABTSAKSA1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2780878
Product Range5V 1A LDO Voltage Regulators
Also Known AsIFX7805ABTS, SP000929572
Technical Datasheet
Output TypeFixed
Input Voltage Min7.5V
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current2V
Dropout Voltage - Typ @ Current2V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
35V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
2V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
7.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
2V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
