Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIFX27001TFV50ATMA1Copy
Order Code2215562
Product Range5V 1A LDO Voltage Regulators
Also Known AsIFX27001TF V50, SP000622990
Your Part Number
77 In Stock
Need more?
77 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.990 (CNY9.0287) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY6.540 (CNY7.3902) |
| 250+ | CNY6.100 (CNY6.893) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2500+ | CNY4.030 (CNY4.5539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX27001TFV50ATMA1Copy
Order Code2215562
Product Range5V 1A LDO Voltage Regulators
Also Known AsIFX27001TF V50, SP000622990
Technical Datasheet
Output TypeFixed
Input Voltage Min6.4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
SVHCNo SVHC (08-Jul-2021)
Product Overview
The IFX27001TF V50 is a monolithic integrated NPN-type linear Voltage Regulator designed to supply microprocessor systems or other loads under the severe conditions and therefore it is equipped with additional protection against overload, short-circuit and over-temperature.
- Short-circuit protection
Applications
Automation & Process Control, Consumer Electronics, Communications & Networking, Building Automation, Medical, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
6.4V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
