
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY12.990 (CNY14.6787) |
Product Information
Alternatives for IFX25001TFV50ATMA1
1 Product Found
Product Overview
The IFX25001TF V50 is a low dropout linear Voltage Regulator capable of supplying continuous output current up to 400mA. A wide input voltage range up to 45V enables this to operate in a large variety of applications. This regulator is also protected against overload, short-circuit and over-temperature conditions.
- Low current consumption
- Low dropout voltage
- Output current limitation
- Reverse polarity protection
- Over-temperature shutdown
Applications
Automation & Process Control, Consumer Electronics, Communications & Networking, Building Automation, Medical, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
-
Positive Output
400mA
250mV
TO-252 (DPAK)
-40°C
5V 400mA LDO Voltage Regulators
No SVHC (08-Jul-2021)
5.5V
1Outputs
5V
-
400mA
250mV
Surface Mount
3Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
