
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.450 | CNY8.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.450 (CNY9.5485) |
| 10+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2500+ | CNY4.570 (CNY5.1641) |
| 5000+ | CNY4.420 (CNY4.9946) |
Product Information
Product Overview
The IFX1050G is a high speed CAN-Transceiver optimized for high speed differential mode data transmission in industrial applications and it is compliant to ISO11898-2. The transceiver IFX1050G works as an interface between the CAN protocol controller and the physical differential bus in high speed CAN applications. It supports data transmission rates from 1kBaud up to 1MBaud. The IFX1050G has three different operation modes: The normal mode, the receive - only mode and the stand - by mode. The mode selection is controlled by the logical input pins RM and INH. The IC is based on the Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The IFX1050G is designed to withstand the severe conditions in industrial applications and provides excellent EMC performance within a broad frequency range.
- Optimized electromagnetic compatibility (EMC)
- Optimized for a high immunity against electromagnetic interference (EMI)
- Bus pins are short circuit proof
- Over - temperature protection
- Green product
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (08-Jul-2021)
1Mbaud
5.5V
8Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
