Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD30E65E7XKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4349242
Also Known AsIDWD30E65E7, SP005727583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY17.760 (CNY20.0688) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1000+ | CNY9.690 (CNY10.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.35 (CNY30.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD30E65E7XKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4349242
Also Known AsIDWD30E65E7, SP005727583
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current50A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time82ns
Forward Surge Current126A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
82ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
50A
Forward Voltage Max
2.1V
Forward Surge Current
126A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
