Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD150G120C5XKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4717045
Product RangeCoolSiC Series
Also Known AsSP005746636, IDWD150G120C5
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.300 (CNY352.899) |
| 5+ | CNY273.050 (CNY308.5465) |
| 10+ | CNY233.790 (CNY264.1827) |
| 50+ | CNY228.970 (CNY258.7361) |
| 100+ | CNY224.150 (CNY253.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.30 (CNY352.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD150G120C5XKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4717045
Product RangeCoolSiC Series
Also Known AsSP005746636, IDWD150G120C5
Technical Datasheet
Product RangeCoolSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current150A
Total Capacitive Charge660nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CoolSiC Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
660nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
150A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
