Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5QR4780BGXUMA1Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3958704RL
Cut Tape3958704
Also Known AsSP005402571, ICE5QR4780BG
Your Part Number
1,425 In Stock
Need more?
1,425 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY7.050 (CNY7.9665) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.310 (CNY7.1303) |
| 2500+ | CNY5.900 (CNY6.667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR4780BGXUMA1Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3958704RL
Cut Tape3958704
Also Known AsSP005402571, ICE5QR4780BG
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max300VAC
IC Case / PackagePG-DSO
No. of Pins12Pins
Power Rating Max15W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
PG-DSO
Power Rating Max
15W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
300VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
