
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY5.780 (CNY6.5314) |
| 50+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2500+ | CNY3.820 (CNY4.3166) |
Product Information
Product Overview
ICE5BR4780BZ1XKLA1 is a CoolSET™ 5th Generation Fixed Frequency Plus integrated power IC optimized for an off-line switch mode power supply in cascode configuration. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency. The selectable entry and exit standby power ABM enable flexibility and ultra-low power consumption in standby mode with a small and controllable output voltage ripple. The product has a wide operating range (10.0 ~ 32.0V) of IC power supply and lower power consumption. The numerous protection functions support the power supply system in failure situations. All these make this series an outstanding integrated power stage, fixed frequency flyback and buck converter in the market. Potential applications include auxiliary power supply for home appliances/white goods, TV, PC and server, smart metering, Blu-ray player, set-top box and LCD/LED monitor.
- Product validation according to JEDEC standard
- Active burst mode with selectable entry and exit standby power to reach lowest standby power <100mW
- Frequency reduction for better overall system efficiency
- Fast startup achieved with cascode configuration
- Frequency jitter and soft gate driving for low EMI
- Integrated error amplifier to support direct feedback in non-isolated flyback and buck topologies
- Increased pin voltage rating for ease of system design
- Comprehensive protection and most protections are in auto restart mode
- Junction temperature range from -40 to 150°C
- PG-DIP-7 package
Technical Specifications
10V
DIP
15W
Isolated, Non Isolated
-
Through Hole
150°C
-
32V
7Pins
Flyback
800V
65kHz
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
