
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.530 (CNY14.1589) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.460 (CNY7.2998) |
Product Information
Product Overview
ICE5AR2280CZ is the fifth-generation of fixed-frequency integrated power IC (CoolSET™) optimized for offline switch-mode power supplies in cascode configuration. The CoolSET™ package contains two separate chips. One is the controller chip and the other is the CoolMOS™ chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between a light load and 50% load. This has a wide operating range (10V to 25.5V) of IC power supply and lower power consumption. The numerous protection functions support the power supply system in failure situations. All these make the fifth-generation CoolSET™ series an outstanding integrated power stage fixed frequency flyback and buck converter in the market. Potential applications are auxiliary power supply for home appliances, white goods, TV, PC and server, smart metering, Blu-ray players, set-top boxes, and LCD/LED monitors.
- Fully qualified according to JEDEC for industrial applications
- Enhanced active burst mode with selectable entry and exit standby power
- Digital frequency reduction for better overall system efficiency
- Fast start-up achieved with cascode configuration, built-in digital soft start
- DCM and CCM operation with slope compensation, frequency jitter and soft gate driving for low EMI
- Integrated error amplifier to support direct feedback in non-isolated flyback and buck topologies
- I/P line overvoltage, VCC overvoltage/undervoltage, overload, open loop, overtemperature protection
- PG-DIP-7 package, voltage VDS is 800V
- Ultra-wide input range to increase power supply robustness and industrial application
- Increased power supply robustness with line over-voltage protection
Technical Specifications
85VAC
DIP
24W
Isolated, Non Isolated
-
Through Hole
150°C
-
300VAC
7Pins
Flyback
800V
100kHz
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
