Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE2QR4780GXUMA2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2780858RL
Cut Tape2780858
Also Known AsICE2QR4780G, SP001421156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.180 (CNY8.1134) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2QR4780GXUMA2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2780858RL
Cut Tape2780858
Also Known AsICE2QR4780G, SP001421156
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max22W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency52kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOIC
Power Rating Max
22W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
