
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.660 | CNY16.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.660 (CNY18.8258) |
| 10+ | CNY11.300 (CNY12.769) |
| 50+ | CNY10.730 (CNY12.1249) |
| 100+ | CNY10.150 (CNY11.4695) |
| 250+ | CNY9.560 (CNY10.8028) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY8.550 (CNY9.6615) |
Product Information
Product Overview
ICE2QR1765GXUMA1 is a CoolSET™-Q1 series, the first generation of quasi-resonant integrated power IC. Operating the MOSFET switch in quasi-resonant mode, lower EMI, higher efficiency, and lower voltage stress on secondary diodes are expected for the SMPS. Based on the BiCMOS technology, the CoolSET™-Q1 series has a wide operation range (upto 25V) of IC power supply and lower power consumption. It also offers many advantages such as a quasi-resonant operation till a very low load increasing the average system efficiency compared to the other conventional solutions, the active burst mode operation enables an ultra-low power consumption at standby mode with small and controllable output voltage ripple. It is used in applications such as adapters/chargers, blue ray/DVD players, set-top boxes, digital photo frames, auxiliary power supplies of servers, PC, printers, TV, home, theatre/audio system, white goods, etc.
- Quasi resonant operation, digital frequency reduction for better overall system efficiency
- 650V avalanche rugged CoolMOS™ with startup cell
- Digital frequency reduction with decreasing load for reduced switching loss
- Foldback point correction, cycle-by-cycle peak current limitation and maximum on time limitation
- Built-in digital soft-start, drain source on-resistance is 1.70 ohm typical
- Start-up current is 330μA typical at (VVCC =VVCCon -0.2V)
- VCC charge current is 1.22mA typical at (VVCC = 0V)
- Soft-start time is 12ms typical, supply current in normal operation is 1.5mA typical
- VCC turn-on/off hysteresis is 7.5V typical
- Junction temperature range from -40°C to 150°C, PG-DSO-12 package
Technical Specifications
10.5V
SOIC
49W
Isolated
-
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
24V
12Pins
Flyback
650V
52kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
