Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE2PCS06GXUMA1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2780957RL
Cut Tape2780957
Also Known AsICE2PCS06G, SP000718532
Your Part Number
2,472 In Stock
Need more?
2,472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.230 (CNY4.7799) |
| 50+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY4.200 (CNY4.746) |
| 250+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2500+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2PCS06GXUMA1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2780957RL
Cut Tape2780957
Also Known AsICE2PCS06G, SP000718532
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min10.4V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min58kHz
Switching Frequency Max70kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)95%
Frequency65kHz
Operating Supply Current10mA
Startup Current450µA
UVLO-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
70kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
95%
Operating Supply Current
10mA
UVLO
-
Control Mode
Average Current
Supply Voltage Min
10.4V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
58kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
65kHz
Startup Current
450µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
