Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE2PCS03GXUMA1Copy
Order Code
Re-Reel3703588RL
Cut Tape3703588
Also Known AsICE2PCS03G, SP000718526
Your Part Number
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.960 | CNY7.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.960 (CNY8.9948) |
| 10+ | CNY5.180 (CNY5.8534) |
| 50+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.570 (CNY5.1641) |
| 250+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2PCS03GXUMA1Copy
Order Code
Re-Reel3703588RL
Cut Tape3703588
Also Known AsICE2PCS03G, SP000718526
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min10.4V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min90kHz
Switching Frequency Max104kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)95%
Frequency100kHz
Operating Supply Current10mA
Startup Current450µA
UVLO11V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
104kHz
Operating Temperature Max
125°C
Qualification
-
Controller IC Case Style
SOIC
Frequency
100kHz
Startup Current
450µA
Control Mode
Average Current
Supply Voltage Min
10.4V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
90kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
95%
Operating Supply Current
10mA
UVLO
11V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
