Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.590 (CNY32.3067) |
| 10+ | CNY21.570 (CNY24.3741) |
| 25+ | CNY19.820 (CNY22.3966) |
| 50+ | CNY18.860 (CNY21.3118) |
| 100+ | CNY17.900 (CNY20.227) |
| 250+ | CNY16.980 (CNY19.1874) |
| 500+ | CNY16.880 (CNY19.0744) |
| 1000+ | CNY16.550 (CNY18.7015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.59 (CNY32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE184LMXUMA1Copy
Order Code4732088
Technical Datasheet
Input Voltage Min-
Input Voltage Max32V
IC Case / PackageDSO
No. of Pins27Pins
Power Rating Max45W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency25kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
DSO
Power Rating Max
45W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
32V
No. of Pins
27Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
25kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
