Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUT300N10S5N014ATMA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4380632RL
Cut Tape4380632
Product RangeOptiMOS 5 Series
Also Known AsIAUT300N10S5N014, SP005427384
Your Part Number
712 In Stock
4,000 more incoming. You can reserve stock now
712 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.760 | CNY44.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.760 (CNY50.5788) |
| 10+ | CNY30.030 (CNY33.9339) |
| 100+ | CNY21.670 (CNY24.4871) |
| 500+ | CNY20.090 (CNY22.7017) |
| 1000+ | CNY19.340 (CNY21.8542) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUT300N10S5N014ATMA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4380632RL
Cut Tape4380632
Product RangeOptiMOS 5 Series
Also Known AsIAUT300N10S5N014, SP005427384
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
Drain Source On State Resistance1400µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
