Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7N024TATMA1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4707481
Product RangeOptiMOS 7 Series
Your Part Number
2,550 In Stock
Need more?
2,550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY10.820 (CNY12.2266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7N024TATMA1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4707481
Product RangeOptiMOS 7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id165A
Drain Source On State Resistance2440µohm
Transistor Case StyleLHSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation157W
No. of Pins10Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
165A
Transistor Case Style
LHSOIC
Rds(on) Test Voltage
10V
Power Dissipation
157W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2440µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
10Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
