Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUCN04S7N006TATMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4707478
Product RangeOptiMOS 7 Series
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.290 (CNY22.9277) |
| 10+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY10.810 (CNY12.2153) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.010 (CNY10.1813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.29 (CNY22.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN04S7N006TATMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4707478
Product RangeOptiMOS 7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id370A
Drain Source On State Resistance630µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation164W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
370A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
164W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
630µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
