Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUCN04S6N017TATMA1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4335815RL
Cut Tape4335815
Product RangeOptiMOS 6 Series
Also Known AsIAUCN04S6N017T, SP005935458
Your Part Number
408 In Stock
Need more?
408 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.170 | CNY21.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.170 (CNY23.9221) |
| 10+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY9.260 (CNY10.4638) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY6.260 (CNY7.0738) |
| 5000+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN04S6N017TATMA1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4335815RL
Cut Tape4335815
Product RangeOptiMOS 6 Series
Also Known AsIAUCN04S6N017T, SP005935458
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance1730µohm
Transistor Case StyleLHDSO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation103W
No. of Pins10Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
LHDSO
Rds(on) Test Voltage
10V
Power Dissipation
103W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1730µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
10Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
