Print Page
Image is for illustrative purposes only. Please refer to product description.

9,059 In Stock
Need more?
1,100 Delivery in 3-4 Business Days(SG stock)
7,959 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.080 | CNY22.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.080 (CNY24.9504) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY9.670 (CNY10.9271) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY7.070 (CNY7.9891) |
| 5000+ | CNY6.600 (CNY7.458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC90N10S5N062ATMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3577312RL
Cut Tape3577312
Product RangeOptiMOS 5
Also Known AsIAUC90N10S5N062, SP001468520
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id90A
Drain Source On State Resistance5200µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation115W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
IAUC90N10S5N062ATMA1 is an OptiMOS™-5 power MOSFET for automotive applications. Typical applications are diesel direct injection, domain controller for ADAS and autonomous driving, high-voltage DC-DC converter for electric vehicles, multi-purpose camera, space applications.
- N-channel - enhancement mode - normal level
- AEC Q101 qualified, 100% avalanche tested
- Enhanced testing, advanced adhesion against delamination
- Complementary testing for board level reliability
- Feasible for automatic optical inspection (AOI)
- PG-TDSON-8 package
- Continuous drain current is 90A at TC=25°C, VGS=10V, Tj=25°C
- Drain-source breakdown voltage is 100V at VGS=0V, ID= 1mA, Tj=25°C
- Drain-source on-state resistance is 6.2mohm at VGS=10V, ID=45A, Tj=25°C
- PG-TDSON-8 package, -55 to +175°C operating and storage temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
5200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
