Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUC120N06S5N032ATMA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4260809RL
Cut Tape4260809
Product RangeOptiMOS-5 Series
Your Part Number
4,041 In Stock
Need more?
4,041 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 5000+ | CNY4.020 (CNY4.5426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC120N06S5N032ATMA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4260809RL
Cut Tape4260809
Product RangeOptiMOS-5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120A
Drain Source On State Resistance2660µohm
Transistor Case StyleTDSON-8-34
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation94W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TDSON-8-34
Rds(on) Test Voltage
10V
Power Dissipation
94W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2660µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
No. of Pins
8Pins
Product Range
OptiMOS-5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
