Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY5.620 (CNY6.3506) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 5000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC100N04S6N022ATMA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3282269RL
Cut Tape3282269
Product RangeOptiMOS 6
Also Known AsIAUC100N04S6N022, SP001790496
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance1770µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1770µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
8Pins
Product Range
OptiMOS 6
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
