Print Page
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,997.890 (CNY7,907.6157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,997.89 (CNY7,907.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ3600R12HP4HOSA2Copy
Manufacturer Standard Lead Time51 weeks
Order Code3227679
Product RangeIHM-B
Also Known AsFZ3600R12HP4, SP001172190
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current3.6kA
Collector Emitter Saturation Voltage1.7V
Power Dissipation19kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench]
Product Range
IHM-B
Continuous Collector Current
3.6kA
Power Dissipation
19kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.151

